
The MS-156NBS wire housing is a surface mount component with a gold-plated copper contact and a gold-plated bronze body. It features an impedance of 50R and an insertion loss of 0.1dB. The housing is made of nylon and has a gold finish. The component is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can withstand 100 mating cycles and has a maximum frequency of 6GHz.
Hirose MS-156NBS technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | MS-156NB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156NBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.