This RF coaxial adapter features a straight orientation and SMA connector type, facilitating connections between female interfaces. Engineered for 0 to 6 GHz operation with a 50 Ohm impedance, it boasts gold-plated copper contacts and a PTFE dielectric for reliable signal transmission. Constructed with bronze and stainless steel body materials, this lead-free and RoHS compliant component offers 500 mating cycles and operates within a -40°C to 85°C temperature range.
Hirose MS-156R-HRMJ-1 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze, Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-156 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-156R-HRMJ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.