
RF coaxial connector for surface mount applications, operating from 0 Hz to 10 GHz with 50 Ohm impedance. Features gold-plated brass body and copper contacts, a nylon dielectric, and a vertical orientation. Offers a maximum insertion loss of 0.7dB and supports 12,000 mating cycles. Packaged in tape and reel for efficient assembly.
Hirose MS-162 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Lead Free | Lead Free |
| Mating Cycles | 12000 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
