
RF coaxial connector for surface mount applications, operating from 0Hz to 10GHz with 50 Ohm impedance. Features gold-plated brass body and center contacts, copper contacts, and a nylon dielectric. Offers a maximum operating temperature of 85°C and a minimum of -40°C, with 12,000 mating cycles. Termination is solder, with a vertical orientation and standard polarity.
Hirose MS-162(01) technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.1mm |
| Dielectric Material | Nylon |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.7dB |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Mating Cycles | 12000 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MS-162 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-162(01) to view detailed technical specifications.
No datasheet is available for this part.