
This straight, free-hanging RF coaxial adapter features a 50 Ohm impedance and operates from 0 Hz to 10 GHz with a maximum frequency of 10 GHz. It boasts a durable brass body with nickel plating and a PTFE dielectric, while the center contact is gold-plated copper alloy for optimal conductivity. Designed for 12,000 mating cycles, this connector offers a VSWR of 1.7 and a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating.
Hirose MS-162-HRMJ-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector Type B | SMA |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24.29mm |
| Material | Brass |
| Mating Cycles | 12000 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Tray |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-162 |
| VSWR | 1.7 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-162-HRMJ-1 to view detailed technical specifications.
No datasheet is available for this part.