Hirose MS-162A(01) technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Nylon |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 12000 |
| Max Frequency | 10GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS-162A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-162A(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
