Hirose MS-166-HRMJ-F1 technical specifications.
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 34.15mm |
| Mating Cycles | 10000 |
| Max Frequency | 8GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 18GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MS-166 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-166-HRMJ-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.