Hirose MS-166-HRMJ-H1 technical specifications.
| Adapter Style | Straight |
| Body Material | Bronze |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 26.81mm |
| Mating Cycles | 500 |
| Max Frequency | 8GHz |
| Mount | Free Hanging |
| Operating Frequency | 4GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Series | MS-166 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS-166-HRMJ-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.