Hirose MS-180(20) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Contact Gender | MALE |
| Manufacturer Series | MS-180 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Hirose MS-180(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.