Hirose MS-180-HRMJ-3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Reliability | COMMERCIAL |
| Manufacturer Series | MS-180-HRMJ-3 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 100VAC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose MS-180-HRMJ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.