Hirose MS151J-HRMJ technical specifications.
| Body Material | Bronze, Stainless Steel, Phosphor Bronze |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 15.79mm |
| Mating Cycles | 1000 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Operating Frequency | 14GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MS-151NB |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS151J-HRMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.