Hirose MS162L1-HRMP-15W350 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | MS-162 |
| RoHS | Compliant |
Download the complete datasheet for Hirose MS162L1-HRMP-15W350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.