Hirose MSS-J-1.5(40) technical specifications.
| Type | Coaxial |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose MSS-J-1.5(40) to view detailed technical specifications.
No datasheet is available for this part.