Hirose MSS-LP-1.5-A technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose MSS-LP-1.5-A to view detailed technical specifications.
No datasheet is available for this part.