Hirose MSS-LP-196/U(40) technical specifications.
| Type | Coaxial |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose MSS-LP-196/U(40) to view detailed technical specifications.
No datasheet is available for this part.