Hirose MSS-PJ-55/U(40) technical specifications.
| Type | Coaxial |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for Hirose MSS-PJ-55/U(40) to view detailed technical specifications.
No datasheet is available for this part.