
This Hirose MXR-8P-8P(01) connector features 8 positions and 8 contacts, with a black color and brass contact material. The contacts are plated with gold, and the insulation material is plastic. The connector is not RoHS compliant and contains lead, making it non-lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The MXR-8P-8P(01) is a bulk-packaged connector with 20 pieces per package, suitable for free hanging mount.
Hirose MXR-8P-8P(01) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MXR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MXR-8P-8P(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.