Hirose MXR-8PA-6PB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MXR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose MXR-8PA-6PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.