Miniature push-pull circular connector with 3 positions and 3 female contacts. Features gold-plated bronze contacts for reliable mating, a straight orientation, and solder termination. Rated for 2A current and 100V AC/DC, with a maximum operating temperature of 85°C. Constructed with an aluminum shell and plastic insulation, it offers through-hole, panel, and flange mounting options. This RoHS compliant component is UL94 V-0 flammability rated and lead-free.
Hirose MXR-8R-3SA(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MXR-8R-3SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.