
Miniature push-pull circular connector with 4 positions and 4 female contacts. Features gold-plated bronze contacts for reliable mating, a straight orientation, and solder termination. Rated for 2A current and up to 300V, with a maximum operating temperature of 85°C. Through-hole mounting with panel and flange options, housed in a silver-colored aluminum shell with nickel finish. Insulation is plastic, and the component is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Hirose MXR-8R-4SA(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MXR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MXR-8R-4SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
