
Miniature push-pull circular connector with 6 positions and 6 female contacts. Features gold-plated bronze contacts for superior conductivity and a nickel-plated aluminum shell. Rated for 2A current and 100V AC/140V DC, operating between -25°C and 85°C. Through-hole mounting with panel and flange options, straight orientation, and solder termination. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Hirose MXR-8R-6SA(71) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | MXR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MXR-8R-6SA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
