
Miniature push-pull circular connector, receptacle gender, with 8 positions and 8 contacts. Features female contacts with gold plating on bronze material, rated for 2A current and 100V voltage. Straight orientation, solder termination, and panel/bulkhead mounting with rear side nut. Constructed with an aluminum body and shell, nickel plating, and a silver color. Operates within a temperature range of -25°C to 85°C, with UL94 V-0 flammability rating and RoHS compliance.
Hirose MXR-8RA-8S(71) technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MXR |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 140V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose MXR-8RA-8S(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.