Hirose N-PJ-58/U(42) technical specifications.
| Type | Type N |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Contact Plating | Silver |
Download the complete datasheet for Hirose N-PJ-58/U(42) to view detailed technical specifications.
No datasheet is available for this part.