Hirose N-TMP-3-2(40) technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hirose N-TMP-3-2(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.