Hirose N.FL-2LP-04N1-A-(300) technical specifications.
| Color | White |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Plug, Coaxial |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 11.81inch |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | N.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose N.FL-2LP-04N1-A-(300) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.