Hirose N.FL-R-SMT-1(60) technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Housing Color | Black |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | N.FL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose N.FL-R-SMT-1(60) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
