Hirose NF-A-PJ-1 technical specifications.
| Type | C15 Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose NF-A-PJ-1 to view detailed technical specifications.
No datasheet is available for this part.