Hirose NF-WR-2A(04) technical specifications.
| Type | Type C15 |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 1.5GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose NF-WR-2A(04) to view detailed technical specifications.
No datasheet is available for this part.