Hirose NJ-BNCJ technical specifications.
| Center Contact Plating | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 1000 |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose NJ-BNCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.