Hirose NX1-25T-KT3K(05) technical specifications.
| Contact Material | Stainless Steel |
| Lead Free | Lead Free |
| Number of Contacts | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NX1 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX1-25T-KT3K(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
