Hirose NX1-32T-KT9K technical specifications.
| Depth | 52.2mm |
| Lead Free | Lead Free |
| Length | 84.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 32 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NX1 |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX1-32T-KT9K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
