Hirose NX30TA-15PAA(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.15mm |
| Length | 19.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Standard, Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 19.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX30TA-15PAA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
