Hirose NX30TA-32PAA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Free Hanging |
| Number of Positions | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NX |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose NX30TA-32PAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.