Hirose NX30TA-32PAA(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.6mm |
| Gender | Male |
| Length | 33mm |
| Mating Cycles | 3000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | IDC |
| Voltage Rating | 125V |
| Width | 19.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX30TA-32PAA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
