Hirose NX30TA-9PAA(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX30TA-9PAA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.