Hirose NX60T-9SAA-SH(50) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Series | NX |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX60T-9SAA-SH(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.