Hirose NX60T-9SAA-SH(51) technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX60T-9SAA-SH(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.