Hirose NX60TA-25PAA(01) technical specifications.
| Type | I/O Card Interface |
| Gender | PL |
| Number of Contacts | 25 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose NX60TA-25PAA(01) to view detailed technical specifications.
No datasheet is available for this part.