Hirose NX60TA-32SAA3-SP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose NX60TA-32SAA3-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.