Hirose NX60TB-15SAA9-SP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.9mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30mm |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | NX |
| Termination | Solder |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose NX60TB-15SAA9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.