15-position, straight, female modular connector with a 0.8mm pitch, designed for surface mount termination. Features gold-plated copper alloy contacts, a 500mA current rating, and a 125V voltage rating. Operates within a temperature range of -30°C to 70°C. This lead-free, RoHS-compliant component is ideal for telecom and datacom applications.
Hirose NX60TB-15SAA9-SP(50) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | NX |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose NX60TB-15SAA9-SP(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.