Hirose P-1300C-211 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1300C-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.