The Hirose P-1334B-ST(53) is a 2-row connector with a current rating of 5A and a voltage rating of 400V. It features brass contacts with a silver plating and a 3.5mm pitch. The connector is available in a single-contact package quantity.
Hirose P-1334B-ST(53) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1334B-ST(53) to view detailed technical specifications.
No datasheet is available for this part.