Hirose P-1608A-C(50) technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Gender | Male |
| Height | 20mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1608A-C(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.