8-position, 3-row male rectangular connector with straight orientation and 2.5mm pitch. Features silver-plated brass male pin contacts, a 3A current rating, and 300V voltage rating. Designed for discrete wire/cable termination via solder, with a panel mount configuration. Operating temperature range from -30°C to 70°C.
Hirose P-1608BA(09) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10mm |
| Gender | Male |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 236 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 25mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1608BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.