Hirose P-1608BG(09) technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1608BG(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.