
12-position, 2-row male rectangular connector with a 2.5mm pitch. Features silver-plated brass male pin contacts and a straight, cable mount orientation. Rated for 3A current and 300V voltage, operating between -30°C and 70°C. Solder termination supports discrete wire gauges from 26AWG to 30AWG. Lead-free and RoHS compliant.
Hirose P-1612BA(09) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 30mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1612BA(09) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.