Hirose P-1620A-STA(51) technical specifications.
| Package/Case | SIL |
| Depth | 15.7mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1620A-STA(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
