
20-position, 3-row male rectangular connector with straight solder termination. Features brass male pin contacts with silver plating, rated for 3A current and 300V voltage. Operates within a temperature range of -30°C to 70°C. This free-hanging, panel-mount connector is lead-free and RoHS compliant, designed for discrete wire/cable types.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |