Hirose P-1620BA-CA(51) technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Sumicon 1600 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1620BA-CA(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.